
0603YE104MAT2A | |
|---|---|
DigiKey Part Number | 478-0603YE104MAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YE104MAT2A |
Description | R102 COMMERCIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor Z5U 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05830 € | 233,20 € |
| Unit Price without VAT: | 0,05830 € |
|---|---|
| Unit Price with VAT: | 0,06938 € |

