
0603YD225MAT2A | |
---|---|
DigiKey Part Number | 478-KGM15BR51C225MTTR-ND - Tape & Reel (TR) 478-KGM15BR51C225MTCT-ND - Cut Tape (CT) 478-KGM15BR51C225MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD225MAT2A |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD225MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,49000 € | 0,49 € |
10 | 0,22400 € | 2,24 € |
50 | 0,16100 € | 8,05 € |
100 | 0,13700 € | 13,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10437 € | 417,48 € |
Unit Price without VAT: | 0,49000 € |
---|---|
Unit Price with VAT: | 0,58310 € |