0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD225KAT4A

DigiKey Part Number
478-KGM15BR51C225KMTR-ND - Tape & Reel (TR)
478-KGM15BR51C225KMCT-ND - Cut Tape (CT)
478-KGM15BR51C225KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD225KAT4A
Description
CAP CER 2.2UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD225KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13800 €1,38 €
500,09980 €4,99 €
1000,08830 €8,83 €
5000,06596 €32,98 €
1.0000,05873 €58,73 €
2.5000,05154 €128,85 €
5.0000,05015 €250,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03915 €587,25 €
30.0000,03034 €910,20 €
75.0000,02935 €2.201,25 €
105.0000,02795 €2.934,75 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €