
0603YD225KAT2A-62 | |
|---|---|
DigiKey Part Number | 478-0603YD225KAT2A-62TR-ND - Tape & Reel (TR) 478-0603YD225KAT2A-62CT-ND - Cut Tape (CT) 478-0603YD225KAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD225KAT2A-62 |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07240 € | 3,62 € |
| 100 | 0,06340 € | 6,34 € |
| 500 | 0,04852 € | 24,26 € |
| 1.000 | 0,04394 € | 43,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03780 € | 151,20 € |
| 8.000 | 0,03520 € | 281,60 € |
| 12.000 | 0,03389 € | 406,68 € |
| 20.000 | 0,03245 € | 649,00 € |
| 28.000 | 0,03161 € | 885,08 € |
| 40.000 | 0,03080 € | 1.232,00 € |
| 48.000 | 0,03041 € | 1.459,68 € |
| 96.000 | 0,02912 € | 2.795,52 € |
| 100.000 | 0,02905 € | 2.905,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

