
0603YD105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C105MTTR-ND - Tape & Reel (TR) 478-KGM15BR51C105MTCT-ND - Cut Tape (CT) 478-KGM15BR51C105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD105MAT2A |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04600 € | 2,30 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02974 € | 14,87 € |
| 1.000 | 0,02661 € | 26,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02194 € | 87,76 € |
| 8.000 | 0,02021 € | 161,68 € |
| 12.000 | 0,01934 € | 232,08 € |
| 20.000 | 0,01838 € | 367,60 € |
| 28.000 | 0,01782 € | 498,96 € |
| 40.000 | 0,01728 € | 691,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

