
0603YC122KAT2A | |
|---|---|
DigiKey Part Number | 478-12748-2-ND - Tape & Reel (TR) 478-12748-1-ND - Cut Tape (CT) 478-12748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC122KAT2A |
Description | CAP CER 1200PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC122KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 $ | 0,19 $ |
| 10 | 0,11000 $ | 1,10 $ |
| 50 | 0,07800 $ | 3,90 $ |
| 100 | 0,06830 $ | 6,83 $ |
| 500 | 0,05190 $ | 25,95 $ |
| 1.000 | 0,04687 $ | 46,87 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03934 $ | 157,36 $ |
| 8.000 | 0,03654 $ | 292,32 $ |
| 12.000 | 0,03514 $ | 421,68 $ |
| 20.000 | 0,03359 $ | 671,80 $ |
| 28.000 | 0,03269 $ | 915,32 $ |
| 40.000 | 0,03182 $ | 1.272,80 $ |
| Unit Price without VAT: | 0,19000 $ |
|---|---|
| Unit Price with VAT: | 0,22610 $ |

