Parametric Equivalent

0603YC104ZAT4A | |
|---|---|
DigiKey Part Number | 0603YC104ZAT4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603YC104ZAT4A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104ZAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YC104ZAT2A | KYOCERA AVX | 0 | 0603YC104ZAT2A-ND | 0,05364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05059 € | 758,85 € |
| Unit Price without VAT: | 0,05059 € |
|---|---|
| Unit Price with VAT: | 0,06020 € |


