
0603YC104K4T4A | |
---|---|
DigiKey Part Number | 478-KAM15AR71C104KMTR-ND - Tape & Reel (TR) 478-KAM15AR71C104KMCT-ND - Cut Tape (CT) 478-KAM15AR71C104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC104K4T4A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04300 € | 0,43 € |
50 | 0,02960 € | 1,48 € |
100 | 0,02550 € | 2,55 € |
500 | 0,01862 € | 9,31 € |
1.000 | 0,01650 € | 16,50 € |
2.500 | 0,01427 € | 35,67 € |
5.000 | 0,01294 € | 64,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00919 € | 137,85 € |
30.000 | 0,00911 € | 273,30 € |
45.000 | 0,00906 € | 407,70 € |
75.000 | 0,00901 € | 675,75 € |
105.000 | 0,00898 € | 942,90 € |
150.000 | 0,00895 € | 1.342,50 € |
180.000 | 0,00894 € | 1.609,20 € |
360.000 | 0,00878 € | 3.160,80 € |
375.000 | 0,00876 € | 3.285,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |