47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603XW476MAT2A

DigiKey Part Number
478-0603XW476MAT2ATR-ND - Tape & Reel (TR)
478-0603XW476MAT2ACT-ND - Cut Tape (CT)
478-0603XW476MAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603XW476MAT2A
Description
0603 X6S 47UF20% 2.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.580
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19260 €9,63 €
1000,17260 €17,26 €
5000,13890 €69,45 €
1.0000,12847 €128,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10692 €427,68 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €