
06036W106MAT2A | |
---|---|
DigiKey Part Number | 478-KGM15CS60J106MTTR-ND - Tape & Reel (TR) 478-KGM15CS60J106MTCT-ND - Cut Tape (CT) 478-KGM15CS60J106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036W106MAT2A |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10000 € | 1,00 € |
50 | 0,07180 € | 3,59 € |
100 | 0,06300 € | 6,30 € |
500 | 0,04820 € | 24,10 € |
1.000 | 0,04364 € | 43,64 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03754 € | 150,16 € |
8.000 | 0,03496 € | 279,68 € |
12.000 | 0,03366 € | 403,92 € |
20.000 | 0,03223 € | 644,60 € |
28.000 | 0,03139 € | 878,92 € |
40.000 | 0,03058 € | 1.223,20 € |
48.000 | 0,03020 € | 1.449,60 € |
96.000 | 0,02892 € | 2.776,32 € |
100.000 | 0,02885 € | 2.885,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |