
06036D106MAT4A | |
---|---|
DigiKey Part Number | 478-KGM15CR50J106MMTR-ND - Tape & Reel (TR) 478-KGM15CR50J106MMCT-ND - Cut Tape (CT) 478-KGM15CR50J106MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D106MAT4A |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D106MAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08100 € | 0,81 € |
50 | 0,05780 € | 2,89 € |
100 | 0,05050 € | 5,05 € |
500 | 0,03822 € | 19,11 € |
1.000 | 0,03443 € | 34,43 € |
2.500 | 0,03044 € | 76,10 € |
5.000 | 0,02804 € | 140,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,02091 € | 313,65 € |
30.000 | 0,02008 € | 602,40 € |
45.000 | 0,01946 € | 875,70 € |
75.000 | 0,01891 € | 1.418,25 € |
105.000 | 0,01769 € | 1.857,45 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |