0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D104KAT2A

DigiKey Part Number
478-06036D104KAT2ATR-ND - Tape & Reel (TR)
478-06036D104KAT2ACT-ND - Cut Tape (CT)
478-06036D104KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D104KAT2A
Description
CAP CER 0.1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14400 €1,44 €
500,10440 €5,22 €
1000,09240 €9,24 €
5000,07208 €36,04 €
1.0000,06584 €65,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05481 €219,24 €
8.0000,05255 €420,40 €
12.0000,05008 €600,96 €
20.0000,04982 €996,40 €
28.0000,04744 €1.328,32 €
40.0000,04729 €1.891,60 €
48.0000,04722 €2.266,56 €
96.0000,04575 €4.392,00 €
100.0000,04565 €4.565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €