MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036C475KAT2A

DigiKey Part Number
478-06036C475KAT2ATR-ND - Tape & Reel (TR)
478-06036C475KAT2ACT-ND - Cut Tape (CT)
478-06036C475KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036C475KAT2A
Description
CAP CER 4.7UF 6.3V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.138
Factory Stock: 56.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,56200 €5,62 €
500,45780 €22,89 €
1000,41830 €41,83 €
5000,35168 €175,84 €
1.0000,33105 €331,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,30611 €1.224,44 €
8.0000,29437 €2.354,96 €
12.0000,28848 €3.461,76 €
20.0000,28197 €5.639,40 €
28.0000,27815 €7.788,20 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €