Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

06036A331JAT2A | |
|---|---|
DigiKey Part Number | 06036A331JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06036A331JAT2A |
Description | CAP CER 330PF 6.3V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036A331JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A331JA12A | KYOCERA AVX | 0 | 06035A331JA12A-ND | 0,37199 € | Upgrade |
| KGM15ACG1E331FT | KYOCERA AVX | 1.270 | 478-KGM15ACG1E331FTCT-ND | 0,48000 € | Upgrade |
| KGM15ACG1E331GT | KYOCERA AVX | 0 | 478-KGM15ACG1E331GTTR-ND | 0,07850 € | Upgrade |
| KGM15ACG1E331JT | KYOCERA AVX | 21.554 | 478-KGM15ACG1E331JTCT-ND | 0,08000 € | Upgrade |
| KGM15ACG1H331FT | KYOCERA AVX | 6.804 | 478-KGM15ACG1H331FTCT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01711 € | 68,44 € |
| Unit Price without VAT: | 0,01711 € |
|---|---|
| Unit Price with VAT: | 0,02036 € |



