Upgrade
Upgrade
Upgrade

06036A2R2KAT2A | |
|---|---|
DigiKey Part Number | 06036A2R2KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06036A2R2KAT2A |
Description | CAP CER 2.2PF 6.3V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±10% 6.3V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036A2R2KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A2R2JAT2A | KYOCERA AVX | 77 | 478-11815-1-ND | 0,31000 € | Upgrade |
| 06035A2R2KAT2A | KYOCERA AVX | 3.211 | 478-11816-1-ND | 0,54000 € | Upgrade |
| 0603YA2R2JAT2A | KYOCERA AVX | 0 | 0603YA2R2JAT2A-ND | 0,13138 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15100 € | 604,00 € |
| Unit Price without VAT: | 0,15100 € |
|---|---|
| Unit Price with VAT: | 0,17969 € |


