
06036A100FAT2A | |
---|---|
DigiKey Part Number | 478-06036A100FAT2ATR-ND - Tape & Reel (TR) 478-06036A100FAT2ACT-ND - Cut Tape (CT) 478-06036A100FAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036A100FAT2A |
Description | CAP CER 10PF 6.3V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 6.3V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036A100FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06800 € | 0,68 € |
50 | 0,04740 € | 2,37 € |
100 | 0,04130 € | 4,13 € |
500 | 0,03084 € | 15,42 € |
1.000 | 0,02765 € | 27,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01948 € | 77,92 € |
8.000 | 0,01837 € | 146,96 € |
12.000 | 0,01737 € | 208,44 € |
20.000 | 0,01725 € | 345,00 € |
28.000 | 0,01629 € | 456,12 € |
40.000 | 0,01623 € | 649,20 € |
48.000 | 0,01620 € | 777,60 € |
96.000 | 0,01609 € | 1.544,64 € |
100.000 | 0,01609 € | 1.609,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |