
06035U4R7JAT2A | |
---|---|
DigiKey Part Number | 478-06035U4R7JAT2ATR-ND - Tape & Reel (TR) 478-06035U4R7JAT2ACT-ND - Cut Tape (CT) 478-06035U4R7JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035U4R7JAT2A |
Description | CAP CER 4.7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035U4R7JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19200 € | 1,92 € |
50 | 0,14160 € | 7,08 € |
100 | 0,12600 € | 12,60 € |
500 | 0,09992 € | 49,96 € |
1.000 | 0,09187 € | 91,87 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08089 € | 323,56 € |
8.000 | 0,07683 € | 614,64 € |
12.000 | 0,07454 € | 894,48 € |
20.000 | 0,07321 € | 1.464,20 € |
28.000 | 0,06842 € | 1.915,76 € |
40.000 | 0,06615 € | 2.646,00 € |
100.000 | 0,06602 € | 6.602,00 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |