
06035U121FAT2A | |
---|---|
DigiKey Part Number | 478-10363-2-ND - Tape & Reel (TR) 478-10363-1-ND - Cut Tape (CT) 478-10363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035U121FAT2A |
Description | CAP CER 120PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035U121FAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,30000 € | 0,30 € |
10 | 0,17900 € | 1,79 € |
50 | 0,13200 € | 6,60 € |
100 | 0,11730 € | 11,73 € |
500 | 0,09266 € | 46,33 € |
1.000 | 0,08506 € | 85,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06291 € | 251,64 € |
8.000 | 0,06060 € | 484,80 € |
12.000 | 0,05944 € | 713,28 € |
20.000 | 0,05914 € | 1.182,80 € |
28.000 | 0,05808 € | 1.626,24 € |
40.000 | 0,05791 € | 2.316,40 € |
48.000 | 0,05782 € | 2.775,36 € |
Unit Price without VAT: | 0,30000 € |
---|---|
Unit Price with VAT: | 0,35700 € |