
06035J6R8BBSTR | |
|---|---|
DigiKey Part Number | 478-4464-2-ND - Tape & Reel (TR) 478-4464-1-ND - Cut Tape (CT) 478-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J6R8BBSTR |
Description | CAP THIN FILM 6.8PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J6R8BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68100 € | 6,81 € |
| 50 | 0,53640 € | 26,82 € |
| 100 | 0,49160 € | 49,16 € |
| 500 | 0,41608 € | 208,04 € |
| 1.000 | 0,39272 € | 392,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37115 € | 1.113,45 € |
| 6.000 | 0,35674 € | 2.140,44 € |
| 9.000 | 0,34951 € | 3.145,59 € |
| 15.000 | 0,34151 € | 5.122,65 € |
| 21.000 | 0,33683 € | 7.073,43 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


