
06035J6R8ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J6R8ABSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035J6R8ABSTR |
Description | CAP THIN FILM 6.8PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 6.8 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50258 € | 1.507,74 € |
| 6.000 | 0,47834 € | 2.870,04 € |
| 9.000 | 0,46561 € | 4.190,49 € |
| 15.000 | 0,45096 € | 6.764,40 € |
| Unit Price without VAT: | 0,50258 € |
|---|---|
| Unit Price with VAT: | 0,59807 € |

