
06035J5R6ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J5R6ABSTR-ND - Tape & Reel (TR) 478-06035J5R6ABSTRCT-ND - Cut Tape (CT) 478-06035J5R6ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J5R6ABSTR |
Description | CAP THIN FILM 5.6PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 5.6 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,69530 € | 69,53 € |
| 500 | 0,52534 € | 262,67 € |
| 1.000 | 0,46354 € | 463,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47611 € | 1.428,33 € |
| 6.000 | 0,45894 € | 2.753,64 € |
| 9.000 | 0,45034 € | 4.053,06 € |
| 15.000 | 0,44081 € | 6.612,15 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

