
06035J5R6ABSTR | |
---|---|
DigiKey Part Number | 478-06035J5R6ABSTR-ND - Tape & Reel (TR) 478-06035J5R6ABSTRCT-ND - Cut Tape (CT) 478-06035J5R6ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J5R6ABSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,93600 € | 9,36 € |
50 | 0,81100 € | 40,55 € |
100 | 0,70180 € | 70,18 € |
500 | 0,53022 € | 265,11 € |
1.000 | 0,46784 € | 467,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,47864 € | 1.435,92 € |
6.000 | 0,45430 € | 2.725,80 € |
9.000 | 0,44579 € | 4.012,11 € |
15.000 | 0,43635 € | 6.545,25 € |
21.000 | 0,43162 € | 9.064,02 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |