
06035J4R7BBTTR | |
|---|---|
DigiKey Part Number | 478-2820-2-ND - Tape & Reel (TR) 478-2820-1-ND - Cut Tape (CT) 478-2820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J4R7BBTTR |
Description | CAP THIN FILM 4.7PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J4R7BBTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,44420 € | 22,21 € |
| 100 | 0,42310 € | 42,31 € |
| 500 | 0,38116 € | 190,58 € |
| 1.000 | 0,35925 € | 359,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33882 € | 1.016,46 € |
| 6.000 | 0,32530 € | 1.951,80 € |
| 9.000 | 0,31346 € | 2.821,14 € |
| 15.000 | 0,30210 € | 4.531,50 € |
| 21.000 | 0,30141 € | 6.329,61 € |
| 30.000 | 0,27418 € | 8.225,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

