
06035J3R9BBTTR | |
---|---|
DigiKey Part Number | 478-06035J3R9BBTTR-ND - Tape & Reel (TR) 478-06035J3R9BBTCT-ND - Cut Tape (CT) 478-06035J3R9BBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J3R9BBTTR |
Description | CAP THIN FILM 3.9PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J3R9BBTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.9 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,56500 € | 5,65 € |
50 | 0,45060 € | 22,53 € |
100 | 0,40550 € | 40,55 € |
500 | 0,35168 € | 175,84 € |
1.000 | 0,33105 € | 331,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,33651 € | 1.009,53 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |