
06035J3R9ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J3R9ABSTR-ND - Tape & Reel (TR) 478-06035J3R9ABSTRCT-ND - Cut Tape (CT) 478-06035J3R9ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J3R9ABSTR |
Description | CAP THIN FILM 3.9PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J3R9ABSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 3.9 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,67500 € | 33,75 € |
| 100 | 0,58410 € | 58,41 € |
| 500 | 0,44128 € | 220,64 € |
| 1.000 | 0,38937 € | 389,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40538 € | 1.216,14 € |
| 6.000 | 0,39000 € | 2.340,00 € |
| 9.000 | 0,38229 € | 3.440,61 € |
| 15.000 | 0,37375 € | 5.606,25 € |
| 21.000 | 0,36876 € | 7.743,96 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

