
06035J3R3ABSTR | |
|---|---|
DigiKey Part Number | 478-7429-2-ND - Tape & Reel (TR) 478-7429-1-ND - Cut Tape (CT) 478-7429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J3R3ABSTR |
Description | CAP THIN FILM 3.3PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J3R3ABSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 3.3 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035J3R3BBSTR | KYOCERA AVX | 2.475 | 478-4460-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75600 € | 7,56 € |
| 50 | 0,59740 € | 29,87 € |
| 100 | 0,54870 € | 54,87 € |
| 500 | 0,46616 € | 233,08 € |
| 1.000 | 0,44062 € | 440,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40959 € | 1.228,77 € |
| 6.000 | 0,39414 € | 2.364,84 € |
| 9.000 | 0,38639 € | 3.477,51 € |
| 15.000 | 0,37781 € | 5.667,15 € |
| 21.000 | 0,37279 € | 7.828,59 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

