06035J3R0BBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,04000 €
Datasheet
ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J3R0BBTTR

DigiKey Part Number
478-2817-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035J3R0BBTTR
Description
CAP THIN FILM 3PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J3R0BBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
3 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33651 €1.009,53 €
Manufacturers Standard Package
Unit Price without VAT:0,33651 €
Unit Price with VAT:0,40045 €