
06035J2R2ABSTR | |
|---|---|
DigiKey Part Number | 478-13045-2-ND - Tape & Reel (TR) 478-13045-1-ND - Cut Tape (CT) 478-13045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J2R2ABSTR |
Description | CAP THIN FILM 2.2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J2R2ABSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,59580 € | 29,79 € |
| 100 | 0,54690 € | 54,69 € |
| 500 | 0,46432 € | 232,16 € |
| 1.000 | 0,43879 € | 438,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40723 € | 1.221,69 € |
| 6.000 | 0,39178 € | 2.350,68 € |
| 9.000 | 0,38404 € | 3.456,36 € |
| 15.000 | 0,37545 € | 5.631,75 € |
| 21.000 | 0,37044 € | 7.779,24 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

