
06035J1R5BBSTR | |
---|---|
DigiKey Part Number | 478-4453-2-ND - Tape & Reel (TR) 478-4453-1-ND - Cut Tape (CT) 478-4453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R5BBSTR |
Description | CAP THIN FILM 1.5PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R5BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1.5 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,97000 € | 0,97 € |
10 | 0,43100 € | 4,31 € |
50 | 0,36700 € | 18,35 € |
100 | 0,36310 € | 36,31 € |
1.000 | 0,35904 € | 359,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30455 € | 913,65 € |
6.000 | 0,29553 € | 1.773,18 € |
9.000 | 0,29190 € | 2.627,10 € |
15.000 | 0,28463 € | 4.269,45 € |
21.000 | 0,28397 € | 5.963,37 € |
30.000 | 0,26994 € | 8.098,20 € |
Unit Price without VAT: | 0,97000 € |
---|---|
Unit Price with VAT: | 1,15430 € |