1 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J1R0ABSTR

DigiKey Part Number
478-06035J1R0ABSTR-ND - Tape & Reel (TR)
478-06035J1R0ABSTRCT-ND - Cut Tape (CT)
478-06035J1R0ABSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J1R0ABSTR
Description
CAP THIN FILM 1PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.082
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35244 €1.057,32 €
6.0000,33853 €2.031,18 €
9.0000,33156 €2.984,04 €
15.0000,32383 €4.857,45 €
21.0000,31931 €6.705,51 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,69400 €6,94 €
500,54560 €27,28 €
1000,50010 €50,01 €
5000,42318 €211,59 €
1.0000,39939 €399,39 €
Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,67000 €6,70 €
500,58040 €29,02 €
1000,50210 €50,21 €
5000,37942 €189,71 €
1.0000,33478 €334,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €