
06035J150FBSTR | |
---|---|
DigiKey Part Number | 478-06035J150FBSTR-ND - Tape & Reel (TR) 478-06035J150FBSCT-ND - Cut Tape (CT) 478-06035J150FBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J150FBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J150FBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±1% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,77800 € | 7,78 € |
50 | 0,64720 € | 32,36 € |
100 | 0,57360 € | 57,36 € |
500 | 0,51058 € | 255,29 € |
1.000 | 0,48354 € | 483,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,45914 € | 1.377,42 € |
6.000 | 0,44246 € | 2.654,76 € |
9.000 | 0,39422 € | 3.547,98 € |
15.000 | 0,39281 € | 5.892,15 € |
21.000 | 0,37529 € | 7.881,09 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |