
06035J0R5ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J0R5ABSTR-ND - Tape & Reel (TR) 478-06035J0R5ABSCT-ND - Cut Tape (CT) 478-06035J0R5ABSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R5ABSTR |
Description | CAP THIN FILM 0.05PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.5 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.025" (0.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,46370 € | 46,37 € |
| 500 | 0,39110 € | 195,55 € |
| 1.000 | 0,36863 € | 368,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34087 € | 1.022,61 € |
| 6.000 | 0,32728 € | 1.963,68 € |
| 9.000 | 0,32047 € | 2.884,23 € |
| 15.000 | 0,31292 € | 4.693,80 € |
| 21.000 | 0,30851 € | 6.478,71 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

