
06035J0R5ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J0R5ABSTR-ND - Tape & Reel (TR) 478-06035J0R5ABSCT-ND - Cut Tape (CT) 478-06035J0R5ABSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R5ABSTR |
Description | CAP THIN FILM 0.05PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65400 € | 6,54 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,46950 € | 46,95 € |
| 500 | 0,39604 € | 198,02 € |
| 1.000 | 0,37327 € | 373,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34516 € | 1.035,48 € |
| 6.000 | 0,33140 € | 1.988,40 € |
| 9.000 | 0,32451 € | 2.920,59 € |
| 15.000 | 0,31686 € | 4.752,90 € |
| 21.000 | 0,31239 € | 6.560,19 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

