
06035J0R4ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J0R4ABSTR-ND - Tape & Reel (TR) 478-06035J0R4ABSTRCT-ND - Cut Tape (CT) 478-06035J0R4ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R4ABSTR |
Description | CAP THIN FILM 0.4PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.4 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,52880 € | 26,44 € |
| 100 | 0,48430 € | 48,43 € |
| 500 | 0,40894 € | 204,47 € |
| 1.000 | 0,38565 € | 385,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35688 € | 1.070,64 € |
| 6.000 | 0,34279 € | 2.056,74 € |
| 9.000 | 0,33573 € | 3.021,57 € |
| 15.000 | 0,32791 € | 4.918,65 € |
| 21.000 | 0,32333 € | 6.789,93 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

