
06035J0R3ABSTR | |
|---|---|
DigiKey Part Number | 478-06035J0R3ABSTR-ND - Tape & Reel (TR) 478-06035J0R3ABSTRCT-ND - Cut Tape (CT) 478-06035J0R3ABSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J0R3ABSTR |
Description | CAP THIN FILM 0.3PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J0R3ABSTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 0.3 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,58040 € | 29,02 € |
| 100 | 0,50210 € | 50,21 € |
| 500 | 0,37942 € | 189,71 € |
| 1.000 | 0,33478 € | 334,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35244 € | 1.057,32 € |
| 6.000 | 0,33853 € | 2.031,18 € |
| 9.000 | 0,33156 € | 2.984,04 € |
| 15.000 | 0,32383 € | 4.857,45 € |
| 21.000 | 0,31931 € | 6.705,51 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

