0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F473K4Z2A

DigiKey Part Number
478-KAF15AR81H473KTTR-ND - Tape & Reel (TR)
478-KAF15AR81H473KTCT-ND - Cut Tape (CT)
478-KAF15AR81H473KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F473K4Z2A
Description
CAP CER 0.047UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035F473K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23700 €2,37 €
500,17640 €8,82 €
1000,15790 €15,79 €
5000,12656 €63,28 €
1.0000,11692 €116,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10916 €436,64 €
8.0000,10350 €828,00 €
12.0000,10066 €1.207,92 €
20.0000,09752 €1.950,40 €
28.0000,09568 €2.679,04 €
40.0000,09391 €3.756,40 €
48.0000,09308 €4.467,84 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €