0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F473J4Z2A

DigiKey Part Number
478-KAF15AR81H473JTTR-ND - Tape & Reel (TR)
478-KAF15AR81H473JTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
06035F473J4Z2A
Description
CAP CER 0.047UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035F473J4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,26900 €2,69 €
500,20200 €10,10 €
1000,17040 €17,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12294 €491,76 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €