0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035D105KAT2A

DigiKey Part Number
478-KGM15BR51H105KTTR-ND - Tape & Reel (TR)
478-KGM15BR51H105KTCT-ND - Cut Tape (CT)
478-KGM15BR51H105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035D105KAT2A
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035D105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.529
Factory Stock: 212.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29300 €2,93 €
500,22100 €11,05 €
1000,19880 €19,88 €
5000,16132 €80,66 €
1.0000,14975 €149,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12120 €484,80 €
8.0000,12032 €962,56 €
12.0000,11986 €1.438,32 €
20.0000,11935 €2.387,00 €
28.0000,11903 €3.332,84 €
40.0000,11730 €4.692,00 €
48.0000,11633 €5.583,84 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €