
06035C823K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H823KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H823KTCT-ND - Cut Tape (CT) 478-KAF15AR71H823KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C823K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17450 € | 17,45 € |
| 500 | 0,14044 € | 70,22 € |
| 1.000 | 0,12993 € | 129,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11418 € | 456,72 € |
| 8.000 | 0,10833 € | 866,64 € |
| 12.000 | 0,10540 € | 1.264,80 € |
| 20.000 | 0,10215 € | 2.043,00 € |
| 28.000 | 0,10025 € | 2.807,00 € |
| 40.000 | 0,09842 € | 3.936,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

