
06035C683K4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H683KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H683KTCT-ND - Cut Tape (CT) 478-KAM15AR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C683K4T2A |
Description | CAP CER 0.068UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C683K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,05700 € | 0,57 € |
50 | 0,04000 € | 2,00 € |
100 | 0,03470 € | 3,47 € |
500 | 0,02570 € | 12,85 € |
1.000 | 0,02295 € | 22,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01921 € | 76,84 € |
8.000 | 0,01656 € | 132,48 € |
12.000 | 0,01601 € | 192,12 € |
20.000 | 0,01591 € | 318,20 € |
28.000 | 0,01540 € | 431,20 € |
40.000 | 0,01503 € | 601,20 € |
48.000 | 0,01480 € | 710,40 € |
96.000 | 0,01402 € | 1.345,92 € |
100.000 | 0,01398 € | 1.398,00 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |