
06035C563JAT2A | |
|---|---|
DigiKey Part Number | 478-12729-2-ND - Tape & Reel (TR) 478-12729-1-ND - Cut Tape (CT) 478-12729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C563JAT2A |
Description | CAP CER 0.056UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C563JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14600 € | 7,30 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,10330 € | 51,65 € |
| 1.000 | 0,09502 € | 95,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07421 € | 296,84 € |
| 8.000 | 0,07091 € | 567,28 € |
| 12.000 | 0,06882 € | 825,84 € |
| 20.000 | 0,06849 € | 1.369,80 € |
| 28.000 | 0,06650 € | 1.862,00 € |
| 40.000 | 0,06631 € | 2.652,40 € |
| 48.000 | 0,06621 € | 3.178,08 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

