
06035C474KAT4A | |
---|---|
DigiKey Part Number | 478-06035C474KAT4ATR-ND - Tape & Reel (TR) 478-06035C474KAT4ACT-ND - Cut Tape (CT) 478-06035C474KAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C474KAT4A |
Description | CAP CER 0.47UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,26000 € | 2,60 € |
50 | 0,19480 € | 9,74 € |
100 | 0,17460 € | 17,46 € |
500 | 0,14080 € | 70,40 € |
1.000 | 0,13035 € | 130,35 € |
2.500 | 0,11932 € | 298,30 € |
5.000 | 0,11268 € | 563,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,10656 € | 1.598,40 € |
30.000 | 0,10246 € | 3.073,80 € |
45.000 | 0,10041 € | 4.518,45 € |
75.000 | 0,09813 € | 7.359,75 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |