
06035C472KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H472KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H472KTCT-ND - Cut Tape (CT) 478-KGF15AR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472KAZ2A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C472KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04492 € | 22,46 € |
| 1.000 | 0,04061 € | 40,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03482 € | 139,28 € |
| 8.000 | 0,03212 € | 256,96 € |
| 12.000 | 0,03016 € | 361,92 € |
| 20.000 | 0,02979 € | 595,80 € |
| 28.000 | 0,02809 € | 786,52 € |
| 40.000 | 0,02799 € | 1.119,60 € |
| 48.000 | 0,02788 € | 1.338,24 € |
| 96.000 | 0,02666 € | 2.559,36 € |
| 100.000 | 0,02659 € | 2.659,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

