Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

06035C392JAT2AMOT | |
|---|---|
DigiKey Part Number | 478-06035C392JAT2AMOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C392JAT2AMOT |
Description | CAP CER 3900PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C392JAZ2A | KYOCERA AVX | 0 | 478-KGF15AR71H392JTTR-ND | 0,06204 € | Parametric Equivalent |
| KAM15AR71H392JT | KYOCERA AVX | 0 | 478-KAM15AR71H392JTTR-ND | 0,04716 € | Parametric Equivalent |
| KGM15AR71H392JM | KYOCERA AVX | 0 | 478-KGM15AR71H392JMTR-ND | 0,01562 € | Parametric Equivalent |
| KGM15AR71H392JT | KYOCERA AVX | 6.186 | 478-KGM15AR71H392JTCT-ND | 0,10000 € | Parametric Equivalent |
| CC0603JRX7R9BB392 | YAGEO | 8.223 | 311-4017-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,01600 € | 192,00 € |
| Unit Price without VAT: | 0,01600 € |
|---|---|
| Unit Price with VAT: | 0,01904 € |






