
06035C331K4Z2A | |
|---|---|
DigiKey Part Number | 478-10064-2-ND - Tape & Reel (TR) 478-10064-1-ND - Cut Tape (CT) 478-10064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C331K4Z2A |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C331K4Z2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 0603 (1608 Metric) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR81H331KT | KYOCERA AVX | 49.272 | 478-KAF15AR81H331KTCT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07210 € | 7,21 € |
| 500 | 0,05544 € | 27,72 € |
| 1.000 | 0,05032 € | 50,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04454 € | 178,16 € |
| 8.000 | 0,04160 € | 332,80 € |
| 12.000 | 0,04013 € | 481,56 € |
| 20.000 | 0,03849 € | 769,80 € |
| 28.000 | 0,03754 € | 1.051,12 € |
| 40.000 | 0,03662 € | 1.464,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

