
06035C223J4T4A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H223JMTR-ND - Tape & Reel (TR) 478-KAM15AR71H223JMCT-ND - Cut Tape (CT) 478-KAM15AR71H223JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223J4T4A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223J4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14100 € | 1,41 € |
50 | 0,10220 € | 5,11 € |
100 | 0,09030 € | 9,03 € |
500 | 0,06596 € | 32,98 € |
1.000 | 0,05965 € | 59,65 € |
2.500 | 0,05781 € | 144,53 € |
5.000 | 0,05391 € | 269,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,04684 € | 702,60 € |
30.000 | 0,04653 € | 1.395,90 € |
45.000 | 0,04636 € | 2.086,20 € |
75.000 | 0,04514 € | 3.385,50 € |
105.000 | 0,04436 € | 4.657,80 € |
150.000 | 0,04360 € | 6.540,00 € |
180.000 | 0,04329 € | 7.792,20 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |