0603 (1608 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,94mm
0603 (1608 Metric) 0,90mm

06035C222K4Z2A

DigiKey Part Number
478-KAF15AR71H222KTTR-ND - Tape & Reel (TR)
478-KAF15AR71H222KTCT-ND - Cut Tape (CT)
478-KAF15AR71H222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C222K4Z2A
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C222K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53.933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04320 €2,16 €
1000,03750 €3,75 €
5000,02792 €13,96 €
1.0000,02496 €24,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02040 €81,60 €
8.0000,01837 €146,96 €
12.0000,01737 €208,44 €
20.0000,01725 €345,00 €
28.0000,01629 €456,12 €
40.0000,01623 €649,20 €
48.0000,01620 €777,60 €
96.0000,01542 €1.480,32 €
100.0000,01538 €1.538,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €