
06035C152J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H152JMTR-ND - Tape & Reel (TR) 478-KAM15AR71H152JMCT-ND - Cut Tape (CT) 478-KAM15AR71H152JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C152J4T4A |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C152J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05058 € | 25,29 € |
| 1.000 | 0,04620 € | 46,20 € |
| 2.500 | 0,04275 € | 106,88 € |
| 5.000 | 0,04051 € | 202,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03098 € | 464,70 € |
| 30.000 | 0,03075 € | 922,50 € |
| 45.000 | 0,03064 € | 1.378,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

