
06035C104KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H104KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H104KTCT-ND - Cut Tape (CT) 478-KGF15AR71H104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C104KAZ2A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C104KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02390 € | 2,39 € |
| 500 | 0,01742 € | 8,71 € |
| 1.000 | 0,01541 € | 15,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01267 € | 50,68 € |
| 8.000 | 0,01154 € | 92,32 € |
| 12.000 | 0,01097 € | 131,64 € |
| 20.000 | 0,01035 € | 207,00 € |
| 28.000 | 0,00998 € | 279,44 € |
| 40.000 | 0,00963 € | 385,20 € |
| 48.000 | 0,00946 € | 454,08 € |
| 96.000 | 0,00890 € | 854,40 € |
| 100.000 | 0,00887 € | 887,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

