0805YC331JAZ2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C104K4Z4A

DigiKey Part Number
478-KAF15AR71H104KMTR-ND - Tape & Reel (TR)
478-KAF15AR71H104KMCT-ND - Cut Tape (CT)
478-KAF15AR71H104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C104K4Z4A
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C104K4Z4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381.219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03880 €1,94 €
1000,03360 €3,36 €
5000,02468 €12,34 €
1.0000,02089 €20,89 €
2.5000,01936 €48,40 €
5.0000,01766 €88,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01381 €207,15 €
30.0000,01369 €410,70 €
45.0000,01363 €613,35 €
75.0000,01355 €1.016,25 €
105.0000,01339 €1.405,95 €
150.0000,01306 €1.959,00 €
180.0000,01291 €2.323,80 €
360.0000,01253 €4.510,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €